Current Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Feedback Amplifier 1 Circuit 8-SOIC
8-SOIC

EL5164ISZ

DigiKey Part Number
EL5164ISZ-ND
Manufacturer
Manufacturer Product Number
EL5164ISZ
Description
IC OPAMP CFA 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
EL5164ISZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
4700V/µs
-3db Bandwidth
600 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
1.5 mV
Current - Supply
3.5mA
Current - Output / Channel
190 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,291
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$4.68000$4.68
10$3.42300$34.23
97$2.80186$271.78
194$2.68119$520.15
291$2.62103$762.72
582$2.53325$1,474.35
1,067$2.46956$2,635.02
2,522$2.39621$6,043.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.