EL5111IYE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 19,223
Unit Price: $5.43000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.78586
Datasheet
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-HMSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5111IYE

DigiKey Part Number
EL5111IYE-ND
Manufacturer
Manufacturer Product Number
EL5111IYE
Description
IC OPAMP VFB 1 CIRCUIT 8HMSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-HMSOP
Datasheet
 Datasheet
EDA/CAD Models
EL5111IYE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
75V/µs
Gain Bandwidth Product
32 MHz
-3db Bandwidth
60 MHz
Current - Input Bias
2 nA
Voltage - Input Offset
3 mV
Current - Supply
2.5mA
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
16.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HMSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes