
EL1883ISZ-T13 | |
|---|---|
DigiKey Part Number | EL1883ISZ-T13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL1883ISZ-T13 |
Description | IC VIDEO SYNC SEPARATOR 8SOIC |
Customer Reference | |
Detailed Description | Video Separator IC NTSC, PAL, SECAM 8-SOIC Package |
Datasheet | Datasheet |
EDA/CAD Models | EL1883ISZ-T13 Models |
Category | Standards NTSC, PAL, SECAM |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3V ~ 5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Separator | Supplier Device Package 8-SOIC |
Applications Professional Video | Base Product Number |

