Video Separator IC NTSC, PAL, SECAM 8-SOIC Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL1883IS-T13

DigiKey Part Number
EL1883IS-T13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL1883IS-T13
Description
IC VIDEO SYNC SEPARATOR 8SOIC
Customer Reference
Detailed Description
Video Separator IC NTSC, PAL, SECAM 8-SOIC Package
Datasheet
 Datasheet
EDA/CAD Models
EL1883IS-T13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Separator
Applications
Professional Video
Standards
NTSC, PAL, SECAM
Control Interface
-
Voltage - Supply
3V ~ 5V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types