Similar
Similar
Similar

DG407DJ | |
|---|---|
DigiKey Part Number | DG407DJIS-ND |
Manufacturer | |
Manufacturer Product Number | DG407DJ |
Description | IC MUX DUAL 8:1 100OHM 28DIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 100Ohm 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG407DJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 34V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 200ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 40pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 80pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |




