2 Circuit IC Switch 1:1 45Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit IC Switch 1:1 45Ohm 16-SOIC
16 SOIC

DG401DYZ-T

DigiKey Part Number
DG401DYZ-TTR-ND - Tape & Reel (TR)
DG401DYZ-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DG401DYZ-T
Description
IC SWITCH SPST-NOX2 45OHM 16SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 45Ohm 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 100ns
Manufacturer
Renesas Electronics Corporation
Charge Injection
60pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Channel Capacitance (CS(off), CD(off))
12pF, 12pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NO
Crosstalk
-90dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
45Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
3Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
5V ~ 34V
Base Product Number
Voltage - Supply, Dual (V±)
±5V ~ 17V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG401DY+Analog Devices Inc./Maxim Integrated0DG401DY+-ND$5.71700Similar
DG401DY+TAnalog Devices Inc./Maxim Integrated0DG401DY+T-ND$4.84126Similar
MAX4621CSE+Analog Devices Inc./Maxim Integrated260MAX4621CSE+-ND$13.62000Similar
MAX4621CSE+TAnalog Devices Inc./Maxim Integrated0MAX4621CSE+T-ND$9.24000Similar
MAX4621ESE+Analog Devices Inc./Maxim Integrated41MAX4621ESE+-ND$13.64000Similar
In-Stock: 1,093
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.02000$3.02
10$2.26100$22.61
25$2.07000$51.75
100$1.86030$186.03
250$1.76036$440.09
500$1.70008$850.04
1,000$1.65048$1,650.48