H8S/2600 H8® H8S/2100 Microcontroller IC 16-Bit 20MHz 160KB (160K x 8) FLASH 145-TFLGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2117VLP20V

DigiKey Part Number
DF2117VLP20V-ND
Manufacturer
Manufacturer Product Number
DF2117VLP20V
Description
IC MCU 16BIT 160KB FLSH 145TFLGA
Customer Reference
Detailed Description
H8S/2600 H8® H8S/2100 Microcontroller IC 16-Bit 20MHz 160KB (160K x 8) FLASH 145-TFLGA (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
H8S/2600
Core Size
16-Bit
Speed
20MHz
Connectivity
FIFO, I2C, LPC, SCI, SmartCard
Peripherals
POR, PWM, WDT
Number of I/O
112
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 16x10b
Oscillator Type
External
Operating Temperature
-20°C ~ 75°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
145-TFLGA (9x9)
Package / Case
145-TFLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.