
DF2117RVBG20V | |
|---|---|
DigiKey Part Number | DF2117RVBG20V-ND |
Manufacturer | |
Manufacturer Product Number | DF2117RVBG20V |
Description | IC MCU 16BIT 160KB FLSH 176LFBGA |
Customer Reference | |
Detailed Description | H8S/2600 H8® H8S/2100 Microcontroller IC 16-Bit 20MHz 160KB (160K x 8) FLASH 176-LFBGA (13x13) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 16x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor H8S/2600 | Operating Temperature -20°C ~ 75°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 176-LFBGA (13x13) |
Connectivity FIFO, I2C, LPC, SCI, SmartCard | Package / Case 176-LFBGA |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 128 |

