CA3260AEZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 5,754
Unit Price: $2.41000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9,558
Unit Price: $3.41000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20,403
Unit Price: $2.08000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7,450
Unit Price: $2.39000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26,586
Unit Price: $2.89000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 55,655
Unit Price: $3.45000
Datasheet
CMOS Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3260AEZ

DigiKey Part Number
CA3260AEZ-ND
Manufacturer
Manufacturer Product Number
CA3260AEZ
Description
IC CMOS 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CA3260AEZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
9mA (x2 Channels)
Mfr
Current - Output / Channel
22 mA
Packaging
Tube
Voltage - Supply Span (Min)
4 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
2
Mounting Type
Through Hole
Slew Rate
10V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
4 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
5 pA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC072AIPRochester Electronics, LLC5,7542156-TLC072AIP-ND$2.41000Similar
TLC072CPRochester Electronics, LLC9,5582156-TLC072CP-ND$3.41000Similar
TLC072IPRochester Electronics, LLC20,4032156-TLC072IP-ND$2.08000Similar
TLC082AIPRochester Electronics, LLC7,4502156-TLC082AIP-ND$2.39000Similar
TLC082CPRochester Electronics, LLC26,5862156-TLC082CP-ND$2.89000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes