
CA3260AE | |
|---|---|
DigiKey Part Number | CA3260AE-ND |
Manufacturer | |
Manufacturer Product Number | CA3260AE |
Description | IC CMOS 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CA3260AE Models |
Category | Current - Supply 9mA (x2 Channels) |
Mfr | Current - Output / Channel 22 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 10V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 5 pA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC072AIP | Rochester Electronics, LLC | 5,754 | 2156-TLC072AIP-ND | $2.41000 | Similar |
| TLC072CP | Rochester Electronics, LLC | 9,548 | 2156-TLC072CP-ND | $3.41000 | Similar |
| TLC072IP | Rochester Electronics, LLC | 20,403 | 2156-TLC072IP-ND | $2.08000 | Similar |
| TLC082AIP | Rochester Electronics, LLC | 7,450 | 2156-TLC082AIP-ND | $2.39000 | Similar |
| TLC082CP | Rochester Electronics, LLC | 26,586 | 2156-TLC082CP-ND | $2.89000 | Similar |


