FLASH Memory IC 4Mbit SPI 85 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25XV041B-XMHV-T

DigiKey Part Number
1265-1194-2-ND - Tape & Reel (TR)
1265-1194-1-ND - Cut Tape (CT)
1265-1194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25XV041B-XMHV-T
Description
IC FLASH 4MBIT SPI 85MHZ 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 85 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT25XV041B-XMHV-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
85 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
8µs, 2.75ms
Part Status
Active
Voltage - Supply
1.65V ~ 4.4V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
512K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.70000$1.70
10$1.58900$15.89
25$1.54440$38.61
50$1.51020$75.51
100$1.47590$147.59
250$1.43048$357.62
500$1.39622$698.11
1,000$1.36215$1,362.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.06260$4,250.40
Manufacturers Standard Package