
AT25XV041B-XMHV-B | |
|---|---|
DigiKey Part Number | AT25XV041B-XMHV-B-ND |
Manufacturer | |
Manufacturer Product Number | AT25XV041B-XMHV-B |
Description | IC FLASH 4MBIT SPI 85MHZ 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 85 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT25XV041B-XMHV-B Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 85 MHz |
Packaging Tube | Write Cycle Time - Word, Page 8µs, 2.75ms |
Part Status Active | Voltage - Supply 1.65V ~ 4.4V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $1.06260 | $8,500.80 |

