FLASH Memory IC 4Mbit SPI 85 MHz 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25XV041B-MAHV-T

DigiKey Part Number
1265-1191-2-ND - Tape & Reel (TR)
1265-1191-1-ND - Cut Tape (CT)
1265-1191-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25XV041B-MAHV-T
Description
IC FLASH 4MBIT SPI 85MHZ 8UDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 85 MHz 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
AT25XV041B-MAHV-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
85 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
8µs, 2.75ms
Part Status
Active
Voltage - Supply
1.65V ~ 4.4V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-UDFN (2x3)
Memory Size
Base Product Number
Memory Organization
512K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 520
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.82000$1.82
10$1.70000$17.00
25$1.65200$41.30
50$1.61540$80.77
100$1.57860$157.86
250$1.52992$382.48
500$1.49318$746.59
1,000$1.45668$1,456.68
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.13960$5,698.00
Manufacturers Standard Package