Similar
Similar

AT25XE021A-MHN-T | |
|---|---|
DigiKey Part Number | 1265-1141-2-ND - Tape & Reel (TR) 1265-1141-1-ND - Cut Tape (CT) 1265-1141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE021A-MHN-T |
Description | IC FLASH 2MBIT SPI 70MHZ 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 70 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT25XE021A-MHN-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 70 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 5ms |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-UDFN (5x6) |
Memory Size | Base Product Number |
Memory Organization 256K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25DF021A-MHN-Y | Renesas Electronics Corporation | 0 | AT25DF021A-MHN-Y-ND | $1.06260 | Similar |
| AT25XE021A-MHN-Y | Renesas Electronics Corporation | 0 | AT25XE021A-MHN-Y-ND | $1.07800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 10 | $1.61100 | $16.11 |
| 25 | $1.56600 | $39.15 |
| 50 | $1.53120 | $76.56 |
| 100 | $1.49650 | $149.65 |
| 250 | $1.45040 | $362.60 |
| 500 | $1.41564 | $707.82 |
| 1,000 | $1.38108 | $1,381.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.34529 | $8,071.74 |


