Direct
Similar
Similar

AT25SF321-SHD-B | |
|---|---|
DigiKey Part Number | AT25SF321-SHD-B-ND |
Manufacturer | |
Manufacturer Product Number | AT25SF321-SHD-B |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 104 MHz 8-SOIC |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 104 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5µs, 5ms |
Part Status Obsolete | Voltage - Supply 2.5V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 4M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25SF321B-SHB-B | Renesas Electronics Corporation | 0 | 1265-AT25SF321B-SHB-B-ND | $0.62298 | Direct |
| AT25FF321A-SHN-B | Renesas Electronics Corporation | 0 | 1265-AT25FF321A-SHN-B-ND | $0.69300 | Similar |
| W25Q32JVSSIQ | Winbond Electronics | 0 | W25Q32JVSSIQ-ND | $0.93000 | Similar |



