
AT25FF161A-SHN-B | |
|---|---|
DigiKey Part Number | 1265-AT25FF161A-SHN-B-ND |
Manufacturer | |
Manufacturer Product Number | AT25FF161A-SHN-B |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25FF161A-SHN-B Models |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Packaging Tube | Write Cycle Time - Word, Page 12µs, 8ms |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 2M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.62298 | $2,803.41 |

