


AT25FF161A-MMUN-T | |
|---|---|
DigiKey Part Number | 1695-AT25FF161A-MMUN-TTR-ND - Tape & Reel (TR) 1695-AT25FF161A-MMUN-TCT-ND - Cut Tape (CT) 1695-AT25FF161A-MMUN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25FF161A-MMUN-T |
Description | IC FLASH 16MBIT SPI/QUAD 8WDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8 ns 8-WDFN (5x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 50µs, 7ms |
Part Status Active | Access Time 8 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.65V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-WDFN (5x6) |
Memory Organization 2M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.94000 | $0.94 |
| 10 | $0.88100 | $8.81 |
| 25 | $0.85760 | $21.44 |
| 50 | $0.83920 | $41.96 |
| 100 | $0.82080 | $82.08 |
| 250 | $0.79616 | $199.04 |
| 500 | $0.77750 | $388.75 |
| 1,000 | $0.75890 | $758.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.71622 | $3,581.10 |
| 10,000 | $0.69821 | $6,982.10 |

