


AT25FF161A-MMUE-T | |
|---|---|
DigiKey Part Number | 1695-AT25FF161A-MMUE-TTR-ND - Tape & Reel (TR) 1695-AT25FF161A-MMUE-TCT-ND - Cut Tape (CT) 1695-AT25FF161A-MMUE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25FF161A-MMUE-T |
Description | IC FLASH 16MBIT SPI/QUAD 8WDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 16Mbit SPI - Quad I/O 8-WDFN (5x6) |
Datasheet | Datasheet |
Category | Memory Organization 2M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 2V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 8-WDFN (5x6) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.75700 | $7.57 |
| 25 | $0.74760 | $18.69 |
| 50 | $0.74300 | $37.15 |
| 100 | $0.66440 | $66.44 |
| 250 | $0.65876 | $164.69 |
| 500 | $0.64902 | $324.51 |
| 1,000 | $0.62580 | $625.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.71622 | $3,581.10 |

