FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 133 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25FF081A-SHN-B

DigiKey Part Number
1265-AT25FF081A-SHN-B-ND
Manufacturer
Manufacturer Product Number
AT25FF081A-SHN-B
Description
IC FLASH 8MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 133 MHz 8-SOIC
EDA/CAD Models
AT25FF081A-SHN-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
133 MHz
Packaging
Tube
Write Cycle Time - Word, Page
32µs, 6.5ms
Part Status
Active
Voltage - Supply
1.65V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
2M x 4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
4,500$0.40486$1,821.87
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.