
AT25DN256-SSHF-T | |
|---|---|
DigiKey Part Number | 1265-1120-2-ND - Tape & Reel (TR) 1265-1120-1-ND - Cut Tape (CT) 1265-1120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DN256-SSHF-T |
Description | IC FLASH 256KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 256Kbit SPI 104 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 8µs, 1.75ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.41000 | $4.10 |
| 25 | $0.39960 | $9.99 |
| 50 | $0.39140 | $19.57 |
| 100 | $0.38300 | $38.30 |
| 250 | $0.37192 | $92.98 |
| 500 | $0.36348 | $181.74 |
| 1,000 | $0.35501 | $355.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.27052 | $1,082.08 |
| 8,000 | $0.26384 | $2,110.72 |
| 12,000 | $0.26180 | $3,141.60 |

