
AT25DF021A-MHNHR-T | |
|---|---|
DigiKey Part Number | 1265-1261-2-ND - Tape & Reel (TR) 1265-1261-1-ND - Cut Tape (CT) 1265-1261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DF021A-MHNHR-T |
Description | IC FLASH 2MBIT SPI 85MHZ 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 85 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT25DF021A-MHNHR-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 85 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 12µs, 5ms |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-UDFN (5x6) |
Memory Size | Base Product Number |
Memory Organization 256K x 8 |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.74000 | $1.74 |
| 10 | $1.63300 | $16.33 |
| 25 | $1.58760 | $39.69 |
| 50 | $1.55240 | $77.62 |
| 100 | $1.51700 | $151.70 |
| 250 | $1.47028 | $367.57 |
| 500 | $1.43504 | $717.52 |
| 1,000 | $1.39999 | $1,399.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.36369 | $8,182.14 |

