Similar
Similar
Similar
Similar
Similar
Similar

AT25DF021-SSHF-B | |
|---|---|
DigiKey Part Number | AT25DF021-SSHF-BAD-ND |
Manufacturer | |
Manufacturer Product Number | AT25DF021-SSHF-B |
Description | IC FLASH 2MBIT SPI 50MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 50 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25DF021-SSHF-B Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 50 MHz |
Packaging Tube | Write Cycle Time - Word, Page 7µs, 5ms |
Part Status Obsolete | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 256K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25DF021A-SSHN-B | Renesas Electronics Corporation | 0 | AT25DF021A-SSHN-B-ND | $0.58520 | Similar |
| AT25DF021A-SSHN-T | Renesas Electronics Corporation | 103,549 | 1265-1163-1-ND | $0.99000 | Similar |
| AT25XE021A-SSHN-B | Renesas Electronics Corporation | 0 | AT25XE021A-SSHN-B-ND | $0.77000 | Similar |
| AT25XE021A-SSHN-T | Renesas Electronics Corporation | 3,396 | 1265-1140-1-ND | $1.24000 | Similar |
| LE25U20AMB-AH | onsemi | 770 | LE25U20AMB-AHOSCT-ND | $1.05000 | Similar |




