
9UMS9633BFILFT | |
|---|---|
DigiKey Part Number | 800-1828-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9UMS9633BFILFT |
Description | IC DISTRIBUTION UMPC 48-BSSOP |
Customer Reference | |
Detailed Description | Ultra Mobile PC (UMPC) Fanout Buffer (Distribution) IC 166.67MHz 1 Output 48-SSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:9 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 166.67MHz |
Part Status Obsolete | Voltage - Supply 1.425V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ultra Mobile PC (UMPC) | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Input Crystal | Supplier Device Package 48-SSOP |
Output Clock | Base Product Number |
Number of Circuits 1 |

