
9FGV1001CQ505LTGI | |
|---|---|
DigiKey Part Number | 800-9FGV1001CQ505LTGI-ND |
Manufacturer | |
Manufacturer Product Number | 9FGV1001CQ505LTGI |
Description | IC CLOCK GENERATOR PCIE 24-LFLGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) Clock Generator IC 325MHz 1 Output 24-LGA (4x4) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:6 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Series | Frequency - Max 325MHz |
Packaging Tray | Voltage - Supply 1.71V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, PCI Express (PCIe) | Package / Case 24-LFLGA |
Input HCSL, LVCMOS, LVDS, Crystal | Supplier Device Package 24-LGA (4x4) |
Output CML, HCSL, LP-HCSL, LVCMOS, LVDS, LVPECL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.59000 | $7.59 |
| 10 | $5.85400 | $58.54 |
| 25 | $5.42080 | $135.52 |
| 100 | $4.94490 | $494.49 |
| 490 | $4.58480 | $2,246.55 |
| 980 | $4.47157 | $4,382.14 |
| 1,470 | $4.41490 | $6,489.90 |

