PCI Express (PCIe) IC 100MHz 1 Output 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9FGU0231AKLF

DigiKey Part Number
800-2869-5-ND
Manufacturer
Manufacturer Product Number
9FGU0231AKLF
Description
IC CLK GEN PCIE 2OP 1.5V 24VQFPN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) IC 100MHz 1 Output 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:3
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
No/Yes
Packaging
Tube
Frequency - Max
100MHz
Part Status
Active
Voltage - Supply
1.425V ~ 1.575V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
PCI Express (PCIe)
Package / Case
24-VFQFN Exposed Pad
Input
LVDS, Crystal
Supplier Device Package
24-QFN (4x4)
Output
LP-HCSL, LVCMOS
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in USD
Tube
QuantityUnit PriceExt Price
490$2.23694$1,096.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.