
9DBU0441AKLF | |
|---|---|
DigiKey Part Number | 800-2792-ND |
Manufacturer | |
Manufacturer Product Number | 9DBU0441AKLF |
Description | IC BUFFER 4OUTPUT 1.5V 32MLF |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 167MHz 1 Output 32-VFQFPN (5x5) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:4 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 167MHz |
Part Status Active | Voltage - Supply 1.425V ~ 1.575V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 32-VFQFN Exposed Pad |
Input HCSL | Supplier Device Package 32-VFQFPN (5x5) |
Output LP-HCSL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | $2.31000 | $1,131.90 |

