
932SQ420DKLFT | |
|---|---|
DigiKey Part Number | 800-932SQ420DKLFTTR-ND - Tape & Reel (TR) 800-932SQ420DKLFTCT-ND - Cut Tape (CT) 800-932SQ420DKLFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 932SQ420DKLFT |
Description | IC CLK SYN INTEL 64-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Intel, Romley Clock Synthesizer IC 146.7MHz 1 Output 64-VFQFPN (9x9) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:19 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 146.7MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Intel, Romley | Package / Case 64-VFQFN Exposed Pad |
Input Crystal | Supplier Device Package 64-VFQFPN (9x9) |
Output HCSL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.86000 | $13.86 |
| 10 | $10.60400 | $106.04 |
| 25 | $9.81720 | $245.43 |
| 100 | $8.96370 | $896.37 |
| 250 | $8.56116 | $2,140.29 |
| 500 | $8.49150 | $4,245.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.87834 | $23,635.02 |

