
8T49N283C-999NLGI | |
|---|---|
DigiKey Part Number | 800-8T49N283C-999NLGI-ND |
Manufacturer | |
Manufacturer Product Number | 8T49N283C-999NLGI |
Description | IC TRANSLATOR UNIV FREQ 56VFQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IC 1GHz 1 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:8 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Series | Frequency - Max 1GHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 2.375V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Crystal | Package / Case 56-VFQFN Exposed Pad |
Output LVCMOS, LVPECL | Supplier Device Package 56-VFQFPN (8x8) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.15000 | $36.15 |
| 10 | $28.68000 | $286.80 |
| 25 | $26.86280 | $671.57 |
| 100 | $24.88740 | $2,488.74 |
| 260 | $23.91900 | $6,218.94 |

