IC 1GHz 1 56-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T49N283C-998NLGI8

DigiKey Part Number
8T49N283C-998NLGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8T49N283C-998NLGI8
Description
IC TRANSLATOR UNIV FREQ 56VFQFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
IC 1GHz 1 56-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
1:8
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
No/Yes
Series
Frequency - Max
1GHz
Packaging
Tape & Reel (TR)
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
2.375V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
Crystal
Package / Case
56-VFQFN Exposed Pad
Output
LVCMOS, LVPECL
Supplier Device Package
56-VFQFPN (8x8)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$24.67080$74,012.40
Manufacturers Standard Package