
8T49N282C-998NLGI8 | |
|---|---|
DigiKey Part Number | 8T49N282C-998NLGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8T49N282C-998NLGI8 |
Description | IC TRANSLATOR UNIV FREQ 72VFQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IC 1GHz 1 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:8 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Series | Frequency - Max 1GHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 2.375V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Crystal | Package / Case 72-VFQFN Exposed Pad |
Output LVPECL | Supplier Device Package 72-VFQFPN (10x10) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $31.83180 | $79,579.50 |

