IC 1 56-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T49N281C-999NLGI8

DigiKey Part Number
8T49N281C-999NLGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8T49N281C-999NLGI8
Description
IC TRANSLATOR UNIV FREQ 56VFQFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
IC 1 56-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:8
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
No/Yes
Series
Divider/Multiplier
Yes/No
Packaging
Tape & Reel (TR)
Voltage - Supply
2.375V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
PLL
Yes with Bypass
Package / Case
56-VFQFN Exposed Pad
Input
Crystal
Supplier Device Package
56-VFQFPN (8x8)
Output
LVPECL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$14.92260$44,767.80
Manufacturers Standard Package