
8T49N281C-999NLGI | |
|---|---|
DigiKey Part Number | 800-2748-ND |
Manufacturer | |
Manufacturer Product Number | 8T49N281C-999NLGI |
Description | IC TRANSLATOR UNIV FREQ 56VFQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IC 1 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:8 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Series | Divider/Multiplier Yes/No |
Packaging Tray | Voltage - Supply 2.375V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 56-VFQFN Exposed Pad |
Input Crystal | Supplier Device Package 56-VFQFPN (8x8) |
Output LVPECL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.90000 | $22.90 |
| 10 | $17.86900 | $178.69 |
| 25 | $16.64680 | $416.17 |
| 100 | $15.32030 | $1,532.03 |
| 260 | $14.67058 | $3,814.35 |
| 520 | $14.29894 | $7,435.45 |

