MFR Recommended

8T49N008A-062NLGI | |
|---|---|
DigiKey Part Number | 800-8T49N008A-062NLGI-ND |
Manufacturer | |
Manufacturer Product Number | 8T49N008A-062NLGI |
Description | IC CLOCK GENERATOR 40VFQFPN |
Customer Reference | |
Detailed Description | Clock Generator IC 1.228GHz 1 40-VFQFN Exposed Pad |
Category | Ratio - Input:Output 1:8 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 1.228GHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 2.375V ~ 2.625V, 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Type Clock Generator | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 40-VFQFN Exposed Pad |
Input HCSL, LVDS, LVPECL, Crystal | Supplier Device Package 40-VFQFPN (6x6) |
Output LVDS, LVPECL | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC21008B000GND#BB0 | Renesas Electronics Corporation | 0 | 800-RC21008B000GND#BB0-ND | $9.64000 | MFR Recommended |


