
8T49N008A-000NLGI8 | |
|---|---|
DigiKey Part Number | 8T49N008A-000NLGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8T49N008A-000NLGI8 |
Description | IC CLK GEN LVDS/LVPECL 40VFQFN |
Customer Reference | |
Detailed Description | IC 200MHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:8 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Series | Frequency - Max 200MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 2.375V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Crystal | Package / Case 40-VFQFN Exposed Pad |
Output LVPECL | Supplier Device Package 40-VQFN (6x6) |
Number of Circuits 1 | Base Product Number |

