
8T49N004A-037NLGI8 | |
|---|---|
DigiKey Part Number | 8T49N004A-037NLGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8T49N004A-037NLGI8 |
Description | IC CLK GENERATOR LVPECL 32VFQFN |
Customer Reference | |
Detailed Description | IC 212MHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:4 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 212MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 2.375V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input HCSL, LVDS, LVPECL | Package / Case 32-VFQFN Exposed Pad |
Output LVDS, LVPECL | Supplier Device Package 32-VFQFN (5x5) |
Number of Circuits 1 | Base Product Number |

