Direct
Similar

85310AYI-01LF | |
|---|---|
DigiKey Part Number | 800-2285-ND |
Manufacturer | |
Manufacturer Product Number | 85310AYI-01LF |
Description | IC CLK BUFFER 2:10 700MHZ 32TQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 700 MHz 32-LQFP |
Datasheet | Datasheet |
Category | Output ECL, LVPECL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 700 MHz |
Packaging Tray | Voltage - Supply 2.375V ~ 3.8V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-LQFP |
Ratio - Input:Output 2:10 | Supplier Device Package 32-TQFP (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input HCSL, LVDS, LVHSTL, LVPECL, SSTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100LVEP111FAG | onsemi | 459 | MC100LVEP111FAGOS-ND | $6.73000 | Direct |
| CDCLVP111MVFREP | Texas Instruments | 343 | 296-42978-1-ND | $52.52000 | Similar |



