
82V2058XDAG | |
|---|---|
DigiKey Part Number | 800-82V2058XDAG-ND |
Manufacturer | |
Manufacturer Product Number | 82V2058XDAG |
Description | TQFP 20.00X20.00X1.40 MM, 0.50MM |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 144-TQFP (20x20) |
Category | Current - Supply 60mA |
Manufacturer Renesas Electronics Corporation | Power (Watts) 1.6 W |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Line Interface Unit (LIU) | Package / Case 144-LQFP Exposed Pad |
Interface JTAG, Serial | Supplier Device Package 144-TQFP (20x20) |
Number of Circuits 8 | Base Product Number |
Voltage - Supply 3.13V ~ 3.47V |

