
82V2048ADAG8-CER | |
|---|---|
DigiKey Part Number | 800-82V2048ADAG8-CERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 82V2048ADAG8-CER |
Description | OCTAL T1/E1 SHORT HAUL LIU |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 144-TQFP (20x20) |
Category | Voltage - Supply 3.13V ~ 3.47V |
Manufacturer Renesas Electronics Corporation | Current - Supply 65mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Line Interface Unit (LIU) | Package / Case 144-LQFP Exposed Pad |
Interface E1, T1 | Supplier Device Package 144-TQFP (20x20) |
Number of Circuits 8 | Base Product Number |

