
80HCPS1848HMI | |
|---|---|
DigiKey Part Number | 80HCPS1848HMI-ND |
Manufacturer | |
Manufacturer Product Number | 80HCPS1848HMI |
Description | IC SER RAPIDIO SWITCH 784-FCBGA |
Customer Reference | |
Detailed Description | Serial RapidIO® Switch 784-FCBGA (29x29) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Serial RapidIO® Switch | |
Applications | Wireless Infrastructure | |
Mounting Type | Surface Mount | |
Package / Case | 784-BBGA, FCBGA | |
Supplier Device Package | 784-FCBGA (29x29) | |
Base Product Number |

