
74FCT574TQG | |
|---|---|
DigiKey Part Number | 800-74FCT574TQG-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT574TQG |
Description | IC FF D-TYPE SINGLE 8BIT 20QSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.154", 3.90mm Width) |
Category | Trigger Type Positive Edge |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 15mA, 48mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tray | Current - Quiescent (Iq) 1 mA |
Part Status Obsolete | Input Capacitance 6 pF |
Function Standard | Operating Temperature -40°C ~ 85°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Tri-State, Non-Inverted | Supplier Device Package 20-QSOP |
Number of Elements 1 | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Bits per Element 8 | Base Product Number |

