Similar
Similar
Similar
Similar
Parametric Equivalent

74FCT16373CTPVG8 | |
|---|---|
DigiKey Part Number | 74FCT16373CTPVG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74FCT16373CTPVG8 |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY74FCT162373CTPVC | Rochester Electronics, LLC | 14,541 | 2156-CY74FCT162373CTPVC-ND | $1.83000 | Similar |
| CY74FCT16373ATPVC | Rochester Electronics, LLC | 6,930 | 2156-CY74FCT16373ATPVC-ND | $1.81000 | Similar |
| CY74FCT16373ATPVCT | Texas Instruments | 3,538 | 296-CY74FCT16373ATPVCT-ND | $2.51000 | Similar |
| CY74FCT16373CTPVC | Rochester Electronics, LLC | 27,394 | 2156-CY74FCT16373CTPVC-ND | $1.80000 | Similar |
| 74FCT16373ATPVG | Rochester Electronics, LLC | 7 | 2156-74FCT16373ATPVG-ND | $42.86000 | Parametric Equivalent |



