Direct
Similar
Similar

72V3680L7-5PFI | |
|---|---|
DigiKey Part Number | 72V3680L7-5PFI-ND |
Manufacturer | |
Manufacturer Product Number | 72V3680L7-5PFI |
Description | IC FIFO SYNC 16KX36 5NS 128TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 576K (16K x 36) Uni-Directional 133.3MHz 5ns 128-TQFP (14x20) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 40mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tray | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support Yes |
Memory Size 576K (16K x 36) | Operating Temperature -40°C ~ 85°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 133.3MHz | Package / Case 128-LQFP |
Access Time 5ns | Supplier Device Package 128-TQFP (14x20) |
Voltage - Supply 3.15 V ~ 3.45 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72V3680L7-5PFGI | Renesas Electronics Corporation | 0 | 72V3680L7-5PFGI-ND | $118.19500 | Direct |
| SN74V3680-15PEU | Texas Instruments | 0 | SN74V3680-15PEU-ND | $31.69625 | Similar |
| SN74V3680-6PEU | Texas Instruments | 0 | SN74V3680-6PEU-ND | $49.12903 | Similar |



