Similar
Similar

72V3680L10PF8 | |
|---|---|
DigiKey Part Number | 72V3680L10PF8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 72V3680L10PF8 |
Description | IC FIFO SYNC 16KX36 128TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 576K (16K x 36) Uni-Directional 100MHz 6.5ns 128-TQFP (14x20) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 40mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tape & Reel (TR) | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support Yes |
Memory Size 576K (16K x 36) | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 100MHz | Package / Case 128-LQFP |
Access Time 6.5ns | Supplier Device Package 128-TQFP (14x20) |
Voltage - Supply 3.15 V ~ 3.45 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74V3680-15PEU | Texas Instruments | 0 | SN74V3680-15PEU-ND | $31.69625 | Similar |
| SN74V3680-6PEU | Texas Instruments | 0 | SN74V3680-6PEU-ND | $49.12903 | Similar |


