
72V03L25JGI | |
|---|---|
DigiKey Part Number | 72V03L25JGI-ND |
Manufacturer | |
Manufacturer Product Number | 72V03L25JGI |
Description | IC FIFO ASYNC 2KX9 25NS 32PLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Asynchronous FIFO 18K (2K x 9) Uni-Directional 28.5MHz 25ns 32-PLCC (14x11.46) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 60mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tube | Programmable Flags Support No |
Part Status Active | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 18K (2K x 9) | Operating Temperature -40°C ~ 85°C |
Function Asynchronous | Mounting Type Surface Mount |
Data Rate 28.5MHz | Package / Case 32-LCC (J-Lead) |
Access Time 25ns | Supplier Device Package 32-PLCC (14x11.46) |
Voltage - Supply 3 V ~ 3.6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | $15.55398 | $3,981.82 |

