MFR Recommended

72V03L12JI | |
|---|---|
DigiKey Part Number | 800-72V03L12JI-ND |
Manufacturer | |
Manufacturer Product Number | 72V03L12JI |
Description | IC FIFO ASYNC 2KX9 32PLCC |
Customer Reference | |
Detailed Description | Asynchronous FIFO 2k x 9 Bi-Directional 32-PLCC (14x11.46) |
Category | Expansion Type Depth, Width |
Manufacturer Renesas Electronics Corporation | Programmable Flags Support No |
Series | Retransmit Capability Yes |
Packaging Tube | FWFT Support No |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Memory Size 2k x 9 | Mounting Type Surface Mount |
Function Asynchronous | Package / Case 32-LCC (J-Lead) |
Voltage - Supply 3 V ~ 3.6 V | Supplier Device Package 32-PLCC (14x11.46) |
Current - Supply (Max) 60mA | Base Product Number |
Bus Directional Bi-Directional |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72V03L15JG | Renesas Electronics Corporation | 249 | 72V03L15JG-ND | $19.51000 | MFR Recommended |


