Asynchronous, Synchronous FIFO 144K (8K x 18)(16K x 9) Uni-Directional 83MHz, 200MHz 10ns, 3.6ns 144-PBGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72T1865L5BB

DigiKey Part Number
72T1865L5BB-ND
Manufacturer
Manufacturer Product Number
72T1865L5BB
Description
IC FIFO ASYNC/SYNC 16KX9 144BGA
Customer Reference
Detailed Description
Asynchronous, Synchronous FIFO 144K (8K x 18)(16K x 9) Uni-Directional 83MHz, 200MHz 10ns, 3.6ns 144-PBGA (13x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
60mA
Manufacturer
Renesas Electronics Corporation
Bus Directional
Uni-Directional
Series
Expansion Type
Depth, Width
Packaging
Tray
Programmable Flags Support
Yes
Part Status
Obsolete
Retransmit Capability
Yes
DigiKey Programmable
Not Verified
FWFT Support
Yes
Memory Size
144K (8K x 18)(16K x 9)
Operating Temperature
0°C ~ 70°C
Function
Asynchronous, Synchronous
Mounting Type
Surface Mount
Data Rate
83MHz, 200MHz
Package / Case
144-BGA
Access Time
10ns, 3.6ns
Supplier Device Package
144-PBGA (13x13)
Voltage - Supply
2.375 V ~ 2.625 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.