
72125L25TP | |
|---|---|
DigiKey Part Number | 72125L25TP-ND |
Manufacturer | |
Manufacturer Product Number | 72125L25TP |
Description | IC FIFO ASYNC 1KX16 25NS 28DIP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 16K (1K x 16) Uni-Directional 50MHz 25ns 28-PDIP |
Datasheet | Datasheet |
Category | Current - Supply (Max) 100mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tube | Programmable Flags Support No |
Part Status Obsolete | Retransmit Capability No |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 16K (1K x 16) | Operating Temperature -40°C ~ 85°C |
Function Asynchronous | Mounting Type Through Hole |
Data Rate 50MHz | Package / Case 28-DIP (0.300", 7.62mm) |
Access Time 25ns | Supplier Device Package 28-PDIP |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |

