
7208L25JI8 | |
|---|---|
DigiKey Part Number | 7208L25JI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7208L25JI8 |
Description | IC FIFO ASYNC 64KX9 25NS 32PLCC |
Customer Reference | |
Detailed Description | Asynchronous FIFO 576K (64K x 9) Uni-Directional 28.5MHz 25ns 32-PLCC (14x11.46) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 120mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tape & Reel (TR) | Programmable Flags Support No |
Part Status Obsolete | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 576K (64K x 9) | Operating Temperature -40°C ~ 85°C |
Function Asynchronous | Mounting Type Surface Mount |
Data Rate 28.5MHz | Package / Case 32-LCC (J-Lead) |
Access Time 25ns | Supplier Device Package 32-PLCC (14x11.46) |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |

