70V261S35PFG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $60.13700
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $73.24000
Datasheet
SRAM - Dual Port, Asynchronous Memory IC 256Kbit Parallel 35 ns 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70V261S35PFG

DigiKey Part Number
70V261S35PFG-ND
Manufacturer
Manufacturer Product Number
70V261S35PFG
Description
IC SRAM 256KBIT PARALLEL 100TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 256Kbit Parallel 35 ns 100-TQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
35ns
Packaging
Tube
Access Time
35 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Dual Port, Asynchronous
Supplier Device Package
100-TQFP
Memory Size
Base Product Number
Memory Organization
16K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
70V261L25PFG8Renesas Electronics Corporation070V261L25PFG8-ND$60.13700Similar
70V261L25PFGIRenesas Electronics Corporation0800-3672-ND$73.24000Similar
Available To Order
Check Lead Time
All prices are in USD
Tube
QuantityUnit PriceExt Price
90$70.62489$6,356.24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.