
70V261L12PF | |
|---|---|
DigiKey Part Number | 800-70V261L12PF-ND |
Manufacturer | |
Manufacturer Product Number | 70V261L12PF |
Description | IC SRAM 256KBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 256Kbit Parallel 12 ns 100-TQFP (14x14) |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tray | Access Time 12 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Dual Port, Asynchronous | Package / Case |
Memory Size | Supplier Device Package 100-TQFP (14x14) |
Memory Organization 16K x 16 | Base Product Number |

